Diodes
JAN1N5539D-1
Description: Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JAN1N5539D-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JAN1N5539D-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5539D-1 by Microsemi Corporation

JAN1N5539D-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
19 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
1 mA
Want to compare parts?
  1. JAN1N5539D-1
    Microsemi Corporation
    Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JAN1N5539D-1

This table gives cross-reference parts and alternative options found for JAN1N5539D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5539D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N5539D-1 vs JAN1N5539D-1
JANTXV1N5539D-1TR Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5539D-1 vs JANTXV1N5539D-1TR
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JAN1N5539D-1 vs JAN1N5539D-1
1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N5539D-1 vs 1N5539D-1
1N5539D-1E3TR Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5539D-1 vs 1N5539D-1E3TR
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JAN1N5539D-1 vs JANTXV1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5539D-1 vs JANTX1N5539D-1
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5539D-1 vs JAN1N5539D-1
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5539D-1 vs JANTXV1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JAN1N5539D-1 vs JANTX1N5539D-1
Part Number Description Manufacturer Compare
1N5539D-1E3TR Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5539D-1 vs 1N5539D-1E3TR
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JAN1N5539D-1 vs JANTX1N5539D-1
1N5539DTR Zener Diode, 19V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5539D-1 vs 1N5539DTR
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5539D-1 vs JAN1N5539D-1
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JAN1N5539D-1 vs JANTXV1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JAN1N5539D-1 vs JANTX1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5539D-1 vs JANTX1N5539D-1
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JAN1N5539D-1 vs JAN1N5539D-1
1N5539D 19V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JAN1N5539D-1 vs 1N5539D
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N5539D-1 vs JANTXV1N5539D-1

Related Parts for JAN1N5539D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5539D-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5539D-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N5539D-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N5539D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5539D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5539D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5539D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5539D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5539D-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: