Part Details for JAN1N5538BUR-1 by VPT Components
Overview of JAN1N5538BUR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5538BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5538BUR-1
|
Avnet Americas | LOW VOLTAGE AVALANCHE ZENER - Bulk (Alt: JAN1N5538BUR-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7520 / $11.9280 | Buy Now |
DISTI #
JAN1N5538BUR-1
|
TTI | Zener Diodes MIL-PRF-19500/437 Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.6700 | Buy Now |
Part Details for JAN1N5538BUR-1
JAN1N5538BUR-1 CAD Models
JAN1N5538BUR-1 Part Data Attributes
|
JAN1N5538BUR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N5538BUR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 16.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JAN1N5538BUR-1
This table gives cross-reference parts and alternative options found for JAN1N5538BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5538BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5538BUR-1 | Zener Diode, | VPT Components | JAN1N5538BUR-1 vs JANTX1N5538BUR-1 |
1N5538BUR-1 | Zener Diode, | VPT Components | JAN1N5538BUR-1 vs 1N5538BUR-1 |