Part Details for JAN1N5471B by Micrometrics Inc
Overview of JAN1N5471B by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5471B
JAN1N5471B CAD Models
JAN1N5471B Part Data Attributes:
|
JAN1N5471B
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5471B
Micrometrics Inc
Variable Capacitance Diode, 39pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 39 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Quality Factor-Min | 450 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Variable Capacitance Diode Classification | ABRUPT |