There are no models available for this part yet.
Overview of JAN1N5417/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N5417/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6757
|
Newark | 200 V Ufr, frr B-Body Rohs Compliant: Yes |Microchip JAN1N5417/TR RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $5.8800 | Buy Now | |
DISTI #
150-JAN1N5417/TR-ND
|
DigiKey | DIODE GEN PURP 200V 3A Min Qty: 115 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8800 | Buy Now | |
DISTI #
494-JAN1N5417/TR
|
Mouser Electronics | Rectifiers 220V 3A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$5.8800 | Order Now | |
DISTI #
JAN1N5417/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $5.9400 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5100 / $6.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.3800 / $5.9400 | Buy Now |
CAD Models for JAN1N5417/TR by Microchip Technology Inc
Part Data Attributes for JAN1N5417/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Microchip
|
Application
|
FAST RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/411L
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|