Diodes
JAN1N5307
Description: Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2

Overview of JAN1N5307 by CRYSTALONICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N5307 by CRYSTALONICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5307 by CRYSTALONICS Inc

JAN1N5307
CRYSTALONICS Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CRYSTALONICS INC
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Limiting Voltage-Max
2 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
2.4 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N5307
    CRYSTALONICS Inc
    Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N5307

This table gives cross-reference parts and alternative options found for JAN1N5307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5307TR Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JAN1N5307 vs 1N5307TR
JANC1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DIE-1 Microsemi Corporation JAN1N5307 vs JANC1N5307
1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N5307 vs 1N5307
1N5307 Current Regulator Diode; Max Peak Repetitive Reverse Voltage: 2.16; Max TMS Bridge Input Voltage: 2.54; Max DC Reverse Voltage: 0.345 Digitron Semiconductors JAN1N5307 vs 1N5307
1N5307PBFREE Current Regulator Diode, Central Semiconductor Corp JAN1N5307 vs 1N5307PBFREE
1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N5307 vs 1N5307
1N5307BK Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JAN1N5307 vs 1N5307BK
JANHCA1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, HERMETIC SEALED, DIE-2 Compensated Devices Inc JAN1N5307 vs JANHCA1N5307
JANTX1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JAN1N5307 vs JANTX1N5307
1N5307RL 2.4mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JAN1N5307 vs 1N5307RL
Part Number Description Manufacturer Compare
JANTX1N5307-1 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N5307 vs JANTX1N5307-1
1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N5307 vs 1N5307
1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 VPT Components JAN1N5307 vs 1N5307
MS1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7 Microsemi Corporation JAN1N5307 vs MS1N5307
1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JAN1N5307 vs 1N5307
CNS1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DIE-1 Microsemi Corporation JAN1N5307 vs CNS1N5307
JANTX1N5307-1 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N5307 vs JANTX1N5307-1
1N5307TIN/LEAD Current Regulator Diode, Central Semiconductor Corp JAN1N5307 vs 1N5307TIN/LEAD
JANTXV1N5307 Current Regulator Diode, 2.4mA I(S), 2V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc JAN1N5307 vs JANTXV1N5307
1N5307 Diode Current Reg. 100V 2.64mA 2-Pin DO-35 New Jersey Semiconductor Products Inc JAN1N5307 vs 1N5307

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5307 by CRYSTALONICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5307 by CRYSTALONICS Inc

Select Manufacturer
Which Manufacturer of JAN1N5307 would you like to use for your alert(s)?
  • Please alert me when JAN1N5307 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5307 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5307 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5307 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5307.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5307 by CRYSTALONICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: