JAN1N5285UR
Description: Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2

Overview of JAN1N5285UR by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JAN1N5285UR by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5285UR by Compensated Devices Inc

JAN1N5285UR
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Limiting Voltage-Max
1 V
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N5285UR
    Compensated Devices Inc
    Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JAN1N5285UR

This table gives cross-reference parts and alternative options found for JAN1N5285UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5285UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JANS1N5285UR-1
JANTXV1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JANTXV1N5285UR-1
JAN1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N5285UR vs JAN1N5285UR-1
JANTX1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JANTX1N5285UR-1
JAN1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JAN1N5285UR-1
JANTXV1N5285UR Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JAN1N5285UR vs JANTXV1N5285UR
JANTX1N5285UR Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation JAN1N5285UR vs JANTX1N5285UR
JANS1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N5285UR vs JANS1N5285UR-1
JAN1N5285UR Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation JAN1N5285UR vs JAN1N5285UR
JANTX1N5285UR Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JAN1N5285UR vs JANTX1N5285UR
Part Number Description Manufacturer Compare
JAN1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JAN1N5285UR-1
JANTXV1N5285UR Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JAN1N5285UR vs JANTXV1N5285UR
JANS1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JANS1N5285UR-1
JANTX1N5285UR Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation JAN1N5285UR vs JANTX1N5285UR
JANS1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JAN1N5285UR vs JANS1N5285UR-1
JANTXV1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JANTXV1N5285UR-1
JANTX1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB Microchip Technology Inc JAN1N5285UR vs JANTX1N5285UR-1
JANTX1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N5285UR vs JANTX1N5285UR-1
JANTX1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JAN1N5285UR vs JANTX1N5285UR-1
1N5285UR-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N5285UR vs 1N5285UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5285UR by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5285UR by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JAN1N5285UR would you like to use for your alert(s)?
  • Please alert me when JAN1N5285UR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5285UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5285UR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5285UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5285UR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5285UR by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: