Part Details for JAN1N5195US by Microchip Technology Inc
Overview of JAN1N5195US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5195US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7099
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N5195US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $23.4800 | Buy Now |
DISTI #
150-JAN1N5195US-ND
|
DigiKey | DIODE GP 180V 200MA DO213AA Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4802 | Buy Now |
DISTI #
JAN1N5195US
|
Avnet Americas | Diode Switching 180V 200mA 2-Pin MELF - Bulk (Alt: JAN1N5195US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $25.2900 | Buy Now |
DISTI #
579-JAN1N5195US
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$23.4800 | Order Now |
DISTI #
JAN1N5195US
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4200 / $46.9600 | Buy Now |
|
NAC | Signal or Computer Diode, DO-213AA RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.0200 / $25.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.4200 / $46.9600 | Buy Now |
Part Details for JAN1N5195US
JAN1N5195US CAD Models
JAN1N5195US Part Data Attributes
|
JAN1N5195US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5195US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |