Datasheets
JAN1N4989 by:

Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for JAN1N4989 by Sensitron Semiconductors

Overview of JAN1N4989 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4989

Part # Distributor Description Stock Price Buy
DISTI # JAN1N4989
Avnet Americas Zener Single 200V 5000mW 2-Pin - Bag (Alt: JAN1N4989) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag 0
  • 1 $6.7500
  • 50 $6.0750
  • 100 $5.7222
  • 500 $5.7222
  • 1,000 $5.7222
$5.7222 / $6.7500 Buy Now

Part Details for JAN1N4989

JAN1N4989 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4989 Part Data Attributes

JAN1N4989 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
JAN1N4989 Sensitron Semiconductors Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 480 Ω
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 200 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for JAN1N4989

This table gives cross-reference parts and alternative options found for JAN1N4989. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4989, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4989 vs 1N4989
JAN1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4989 vs JAN1N4989
JANS1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4989 vs JANS1N4989
JANTXV1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Semicon Components Inc JAN1N4989 vs JANTXV1N4989
JANTX1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4989 vs JANTX1N4989
JAN1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4989 vs JAN1N4989
JANTXV1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4989 vs JANTXV1N4989
JANTXV1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4989 vs JANTXV1N4989
JANTXV1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4989 vs JANTXV1N4989
1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4989 vs 1N4989
Part Number Description Manufacturer Compare
JAN1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4989 vs JAN1N4989
JANTXV1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4989 vs JANTXV1N4989
JANS1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4989 vs JANS1N4989
JAN1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4989 vs JAN1N4989
JANTXV1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4989 vs JANTXV1N4989
1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4989 vs 1N4989
JAN1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4989 vs JAN1N4989
JANTX1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4989 vs JANTX1N4989
1N4989 Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc JAN1N4989 vs 1N4989
JANTX1N4989 Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4989 vs JANTX1N4989

JAN1N4989 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4989 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4989 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N4989 would you like to use for your alert(s)?
  • Please alert me when JAN1N4989 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4989 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4989 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4989 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4989.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4989 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: