Part Details for JAN1N4985 by Semicon Components Inc
Overview of JAN1N4985 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N4985
JAN1N4985 CAD Models
JAN1N4985 Part Data Attributes
|
JAN1N4985
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4985
Semicon Components Inc
Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 190 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JAN1N4985
This table gives cross-reference parts and alternative options found for JAN1N4985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4985 | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4985 vs JANTX1N4985 |
JANTX1N4985 | Semicon Components Inc | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4985 vs JANTX1N4985 |
JANTXV1N4985 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4985 vs JANTXV1N4985 |
JANTX1N4985 | Unitrode Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N4985 vs JANTX1N4985 |
JANS1N4985 | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4985 vs JANS1N4985 |
1N4985 | STMicroelectronics | Check for Price | VOLTAGE REGULATOR DIODE | JAN1N4985 vs 1N4985 |
JAN1N4985 | Microsemi Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4985 vs JAN1N4985 |
JANS1N4985 | Micross Components | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4985 vs JANS1N4985 |
JAN1N4985 | Semtech Corporation | Check for Price | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | JAN1N4985 vs JAN1N4985 |