JAN1N4977DUS
Description: Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N4977DUS by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N4977DUS by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4977DUS by Microsemi Corporation

JAN1N4977DUS
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
62 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
20 mA
Want to compare parts?
  1. JAN1N4977DUS
    Microsemi Corporation
    Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N4977DUS

This table gives cross-reference parts and alternative options found for JAN1N4977DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4977DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JAN1N4977DUS
JANTXV1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JANTXV1N4977DUS
JANS1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977DUS vs JANS1N4977DUS
JANTXV1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977DUS vs JANTXV1N4977DUS
JANS1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JANS1N4977DUS
Part Number Description Manufacturer Compare
JANS1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JANS1N4977DUS
JANTX1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JANTX1N4977DUS
JANTXV1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977DUS vs JANTXV1N4977DUS
JANTXV1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JANTXV1N4977DUS
JAN1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4977DUS vs JAN1N4977DUS
JAN1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977DUS vs JAN1N4977DUS
JANTX1N4977DUS Zener Diode, 62V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4977DUS vs JANTX1N4977DUS

Related Parts for JAN1N4977DUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4977DUS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4977DUS by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N4977DUS would you like to use for your alert(s)?
  • Please alert me when JAN1N4977DUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4977DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4977DUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4977DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4977DUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4977DUS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: