JAN1N4968CUS
Description: Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N4968CUS by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

CAD Models for JAN1N4968CUS by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4968CUS by Defense Logistics Agency

JAN1N4968CUS
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
50 mA
Want to compare parts?
  1. JAN1N4968CUS
    Defense Logistics Agency
    Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N4968CUS

This table gives cross-reference parts and alternative options found for JAN1N4968CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4968CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4968CUS vs JANS1N4968CUS
Part Number Description Manufacturer Compare
JAN1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4968CUS vs JAN1N4968CUS
JANS1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4968CUS vs JANS1N4968CUS
JANS1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4968CUS vs JANS1N4968CUS
JANTXV1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4968CUS vs JANTXV1N4968CUS
JANTX1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4968CUS vs JANTX1N4968CUS
JANS1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4968CUS vs JANS1N4968CUS
JANTXV1N4968CUS Zener Diode, 27V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4968CUS vs JANTXV1N4968CUS

Related Parts for JAN1N4968CUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4968CUS by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4968CUS by Defense Logistics Agency

  • Please alert me when JAN1N4968CUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N4968CUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4968CUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N4968CUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4968CUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4968CUS by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: