Part Details for JAN1N4963US by Microsemi Corporation
Overview of JAN1N4963US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N4963US
JAN1N4963US CAD Models
JAN1N4963US Part Data Attributes
|
JAN1N4963US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4963US
Microsemi Corporation
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 155 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 12.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for JAN1N4963US
This table gives cross-reference parts and alternative options found for JAN1N4963US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4963US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4963US vs JANTXV1N4963US |
JANTX1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4963US vs JANTX1N4963US |
1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JAN1N4963US vs 1N4963US |
JANS1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4963US vs JANS1N4963US |
JANTX1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4963US vs JANTX1N4963US |
JAN1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4963US vs JAN1N4963US |
JANS1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4963US vs JANS1N4963US |
JAN1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4963US vs JAN1N4963US |
JANTX1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4963US vs JANTX1N4963US |
JANS1N4963US | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4963US vs JANS1N4963US |