Part Details for JAN1N4962US by Micross Components
Overview of JAN1N4962US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4962US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4962US
|
Avnet Americas | (Alt: JAN1N4962US) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
JAN1N4962US
|
Avnet Americas | 15V ZENER 500W - Bulk (Alt: JAN1N4962US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4962US
JAN1N4962US CAD Models
JAN1N4962US Part Data Attributes
|
JAN1N4962US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N4962US
Micross Components
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for JAN1N4962US
This table gives cross-reference parts and alternative options found for JAN1N4962US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4962US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4962US vs JANS1N4962US |
JANTX1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4962US vs JANTX1N4962US |
JAN1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4962US vs JAN1N4962US |
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4962US vs JANS1N4962US |
1N4962US | Zener Diode, 15V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JAN1N4962US vs 1N4962US |
JAN1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4962US vs JAN1N4962US |
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4962US vs JANS1N4962US |
1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4962US vs 1N4962US |
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4962US vs JANS1N4962US |
1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4962US vs 1N4962US |