Part Details for JAN1N485B by Microchip Technology Inc
Overview of JAN1N485B by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N485B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15730-ND
|
DigiKey | DIODE ZENER 180V 500MW DO35 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N485B
|
Avnet Americas | Diode Switching 180V 0.2A 2-Pin DO-35 Bag - Bag (Alt: JAN1N485B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN1N485B
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
JAN1N485B
|
Avnet Silica | (Alt: JAN1N485B) RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JAN1N485B
JAN1N485B CAD Models
JAN1N485B Part Data Attributes:
|
JAN1N485B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N485B
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/118F | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N485B
This table gives cross-reference parts and alternative options found for JAN1N485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N485B vs JANTX1N485B |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corporation | JAN1N485B vs JANTX1N485B |
1N485B | 200V, SILICON, SIGNAL DIODE | Texas Instruments | JAN1N485B vs 1N485B |
1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-7, | Unitrode Corporation | JAN1N485B vs 1N485B |
JAN1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | National Semiconductor Corporation | JAN1N485B vs JAN1N485B |
1N485B | DIODE 200 V, SILICON, SIGNAL DIODE, Signal Diode | National Semiconductor Corporation | JAN1N485B vs 1N485B |
JAN1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N485B vs JAN1N485B |
1N485B | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-204, DO-204MB, 2 PIN | General Instrument Corp | JAN1N485B vs 1N485B |
JAN1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N485B vs JAN1N485B |
1N485B | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-7, DO-7, 2 PIN | SMSC | JAN1N485B vs 1N485B |