There are no models available for this part yet.
Overview of JAN1N4626UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4626UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6611
|
Newark | 5.6V 1400 Ohmsround-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4626UR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $6.8800 | Buy Now | |
DISTI #
JAN1N4626UR-1
|
Avnet Americas | Diode Zener Single 5.6V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: JAN1N4626UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $7.4100 | Buy Now | |
DISTI #
JAN1N4626UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $10.5800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4500 / $7.7800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.2600 / $10.5800 | Buy Now |
CAD Models for JAN1N4626UR-1 by Microchip Technology Inc
Part Data Attributes for JAN1N4626UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILTY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1400 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
5.6 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
2.24 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JAN1N4626UR-1
This table gives cross-reference parts and alternative options found for JAN1N4626UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4626UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4626UR-1 | Zener Diode, | VPT Components | JAN1N4626UR-1 vs JANS1N4626UR-1 |
1N4626UR-1 | Zener Diode, | VPT Components | JAN1N4626UR-1 vs 1N4626UR-1 |
1N4626URTR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4626UR-1 vs 1N4626URTR |
MLL4626 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4626UR-1 vs MLL4626 |
1N4626UR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4626UR-1 vs 1N4626UR |
1N4626UR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4626UR-1 vs 1N4626UR |
MLL4626TRE3 | Zener Diode, 5.6V V(Z), 5%, 0.5W, | Microsemi Corporation | JAN1N4626UR-1 vs MLL4626TRE3 |
MLL4626 | Zener Diode, 5.6V V(Z), 5%, 0.4W, | Motorola Semiconductor Products | JAN1N4626UR-1 vs MLL4626 |
JANS1N4626UR-1 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4626UR-1 vs JANS1N4626UR-1 |
JAN1N4626UR-1 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | JAN1N4626UR-1 vs JAN1N4626UR-1 |