JAN1N4624C-1
Description: Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Overview of JAN1N4624C-1 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N4624C-1 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4624C-1 by Compensated Devices Inc

JAN1N4624C-1
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
DO-7, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4624C-1
    Compensated Devices Inc
    Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
    VS

Alternate Parts for JAN1N4624C-1

This table gives cross-reference parts and alternative options found for JAN1N4624C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4624C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4624C Zener Diode, 4.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N4624C-1 vs 1N4624C
JAN1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4624C-1 vs JAN1N4624C-1
JAN1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4624C-1 vs JAN1N4624C-1
JANTXV1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4624C-1 vs JANTXV1N4624C-1
JANTX1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4624C-1 vs JANTX1N4624C-1
1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4624C-1 vs 1N4624C-1
JANTXV1N4624C Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N4624C-1 vs JANTXV1N4624C
JAN1N4624C Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4624C-1 vs JAN1N4624C
JANTX1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JAN1N4624C-1 vs JANTX1N4624C-1
1N4624C Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JAN1N4624C-1 vs 1N4624C
Part Number Description Manufacturer Compare
JANTX1N4624 Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC JAN1N4624C-1 vs JANTX1N4624
JANTXV1N4625D-1 Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N4624C-1 vs JANTXV1N4625D-1
JANTX1N4625 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Knox Semiconductor Inc JAN1N4624C-1 vs JANTX1N4625
1N4624 4.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JAN1N4624C-1 vs 1N4624
JANTXV1N4625 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC JAN1N4624C-1 vs JANTXV1N4625
JAN1N4624/TR Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4624C-1 vs JAN1N4624/TR
JANS1N4624C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JAN1N4624C-1 vs JANS1N4624C-1
1N4624-1/TR Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4624C-1 vs 1N4624-1/TR
JANTXV1N4625 5.1V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc JAN1N4624C-1 vs JANTXV1N4625
1N4624TR-RECU Zener Diode, 4.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N4624C-1 vs 1N4624TR-RECU

Related Parts for JAN1N4624C-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4624C-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4624C-1 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JAN1N4624C-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4624C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4624C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4624C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4624C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4624C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4624C-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: