Part Details for JAN1N4569A by Motorola Mobility LLC
Overview of JAN1N4569A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N4569A
JAN1N4569A CAD Models
JAN1N4569A Part Data Attributes
|
JAN1N4569A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN1N4569A
Motorola Mobility LLC
6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.032 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.5 mA |
Alternate Parts for JAN1N4569A
This table gives cross-reference parts and alternative options found for JAN1N4569A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4569A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4569A | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N4569A vs JANTXV1N4569A |
1N4569A | 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AH | Motorola Mobility LLC | JAN1N4569A vs 1N4569A |
JANTX1N4569A | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N4569A vs JANTX1N4569A |
1N4569A | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AH | Motorola Semiconductor Products | JAN1N4569A vs 1N4569A |
1N4569A | 6.4V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | JAN1N4569A vs 1N4569A |
JAN1N4569A | Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N4569A vs JAN1N4569A |