JAN1N4480
Description: Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional

Overview of JAN1N4480 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JAN1N4480 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4480 by Semicon Components Inc

JAN1N4480
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. JAN1N4480
    Semicon Components Inc
    Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional
    VS

Alternate Parts for JAN1N4480

This table gives cross-reference parts and alternative options found for JAN1N4480. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4480, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4480 Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4480 vs JANTXV1N4480
JANTXV1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4480 vs JANTXV1N4480
JANTX1N4480 Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4480 vs JANTX1N4480
1N4480E3 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4480 vs 1N4480E3
JANTX1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4480 vs JANTX1N4480
1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JAN1N4480 vs 1N4480
JANTXV1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4480 vs JANTXV1N4480
1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4480 vs 1N4480
JAN1N4480 Zener Diode, 43V V(Z), 4.88%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4480 vs JAN1N4480
JANTXV1N4480 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4480 vs JANTXV1N4480
Part Number Description Manufacturer Compare
JANTXV1N4480DUS Zener Diode, 43V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4480 vs JANTXV1N4480DUS
SZN4480TX Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JAN1N4480 vs SZN4480TX
JANTX1N4480C Zener Diode, 43V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4480 vs JANTX1N4480C
BZY97-C43 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN Promax-Johnton Electronic Corporation JAN1N4480 vs BZY97-C43
1N4755G Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor JAN1N4480 vs 1N4755G
MV3EZ43D5TR Zener Diode, 43V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N4480 vs MV3EZ43D5TR
1N3804A Zener Diode, 43V V(Z), 10%, 1.5W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N4480 vs 1N3804A
1N4480E3 Zener Diode, 43V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4480 vs 1N4480E3
MQ1N4755AP Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N4480 vs MQ1N4755AP
MX3EZ43D5E3 Zener Diode, 43V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JAN1N4480 vs MX3EZ43D5E3

Related Parts for JAN1N4480

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4480 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4480 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JAN1N4480 would you like to use for your alert(s)?
  • Please alert me when JAN1N4480 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4480 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4480 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4480 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4480.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4480 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: