JAN1N4471
Description: Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Overview of JAN1N4471 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N4471 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 18 Volt, 5%, DO-204AL 34
  • 1 $28.9138
  • 10 $27.4681
  • 19 $26.0224
$26.0224 / $28.9138 Buy Now

CAD Models for JAN1N4471 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4471 by Unitrode Corporation

JAN1N4471
Unitrode Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
650 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
18 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
14 mA
Want to compare parts?
  1. JAN1N4471
    Unitrode Corporation
    Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JAN1N4471

This table gives cross-reference parts and alternative options found for JAN1N4471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4471 vs JAN1N4471
1N4471TR Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JAN1N4471 vs 1N4471TR
1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp JAN1N4471 vs 1N4471
JAN1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4471 vs JAN1N4471
JANTX1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4471 vs JANTX1N4471
JANTXV1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4471 vs JANTXV1N4471
JANTXV1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc JAN1N4471 vs JANTXV1N4471
JAN1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4471 vs JAN1N4471
JANTXV1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4471 vs JANTXV1N4471
JANS1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4471 vs JANS1N4471
Part Number Description Manufacturer Compare
JANTX1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JAN1N4471 vs JANTX1N4471
JANTXV1N4471US Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JAN1N4471 vs JANTXV1N4471US
JANTX1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JAN1N4471 vs JANTX1N4471DUS
1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4471 vs 1N4471
JANTXV1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JAN1N4471 vs JANTXV1N4471
1N4471US Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JAN1N4471 vs 1N4471US
JANTXV1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JAN1N4471 vs JANTXV1N4471DUS
1N4471C Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N4471 vs 1N4471C
SZN4471C Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JAN1N4471 vs SZN4471C
JANTX1N4471C Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4471 vs JANTX1N4471C

Related Parts for JAN1N4471

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4471 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4471 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JAN1N4471 would you like to use for your alert(s)?
  • Please alert me when JAN1N4471 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4471 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4471.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4471 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: