Part Details for JAN1N4249/TR by Microchip Technology Inc
Overview of JAN1N4249/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4249/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6391
|
Newark | 1000V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JAN1N4249/TR RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.0600 | Buy Now |
DISTI #
150-JAN1N4249/TR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A Min Qty: 136 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0600 | Buy Now |
DISTI #
JAN1N4249/TR
|
Avnet Americas | Diode Standard Recovery 1000V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JAN1N4249/TR) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8314 / $5.4500 | Buy Now |
DISTI #
494-JAN1N4249/TR
|
Mouser Electronics | Rectifiers 1000V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$5.0600 / $5.4500 | Order Now |
DISTI #
JAN1N4249/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
301 Alternates Available |
|
$5.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 301 Factory Stock |
|
$4.6300 / $5.1100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7400 / $5.7200 | Buy Now |
DISTI #
JAN1N4249/TR
|
Avnet Silica | (Alt: JAN1N4249/TR) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 301 Factory Stock |
|
$4.6300 / $5.1100 | Buy Now |
Part Details for JAN1N4249/TR
JAN1N4249/TR CAD Models
JAN1N4249/TR Part Data Attributes
|
JAN1N4249/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4249/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Breakdown Voltage-Min | 1150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |