Part Details for JAN1N4246 by Microchip Technology Inc
Overview of JAN1N4246 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N4246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3477
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N4246 Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.1500 | Buy Now |
DISTI #
1086-2004-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Min Qty: 215 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
JAN1N4246
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: JAN1N4246) RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.3900 | Buy Now |
DISTI #
494-JAN1N4246
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
JAN1N4246
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 400V - 1A - 1.3 V @ 3 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. | 0 |
|
$3.3000 / $4.8200 | Buy Now |
DISTI #
JAN1N4246
|
Avnet Americas | Diode Switching 400V 1A 2-Pin Case A - Bulk (Alt: JAN1N4246) RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.3900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9500 / $3.5600 | Buy Now |
DISTI #
JAN1N4246
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin Case A (Alt: JAN1N4246) RoHS: Compliant Min Qty: 215 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode - Standard - 400V - 1A - 1.3 V @ 3 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. | 0 |
|
$3.3000 / $4.8200 | Buy Now |
Part Details for JAN1N4246
JAN1N4246 CAD Models
JAN1N4246 Part Data Attributes:
|
JAN1N4246
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4246
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4246
This table gives cross-reference parts and alternative options found for JAN1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F4G_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | JAN1N4246 vs 1F4G_AY_10001 |
1F4G_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | JAN1N4246 vs 1F4G_R2_00001 |
JAN1N5616 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Micross Components | JAN1N4246 vs JAN1N5616 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | JAN1N4246 vs 1N5616 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | JAN1N4246 vs 1N4246 |
JANS1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4246 vs JANS1N5616 |
JANTX1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4246 vs JANTX1N4246 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | JAN1N4246 vs 1N5616 |
JAN1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | JAN1N4246 vs JAN1N5616 |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | JAN1N4246 vs 1F4 |