There are no models available for this part yet.
Overview of JAN1N4245/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N4245/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3476
|
Newark | 200V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JAN1N4245/TR RoHS: Compliant Min Qty: 227 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $2.9800 | Buy Now | |
DISTI #
150-JAN1N4245/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A Min Qty: 227 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9800 | Buy Now | |
DISTI #
494-JAN1N4245/TR
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$2.9800 | Order Now | |
DISTI #
JAN1N4245/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $3.0200 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
$2.8000 / $3.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.7400 / $3.0200 | Buy Now |
CAD Models for JAN1N4245/TR by Microchip Technology Inc
Part Data Attributes for JAN1N4245/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Breakdown Voltage-Min
|
240 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
25 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
5 µs
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|