Part Details for JAN1N4148UR-1/TR by Microchip Technology Inc
Overview of JAN1N4148UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4148UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3470
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4148UR-1/TR Min Qty: 582 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
150-JAN1N4148UR-1/TR-ND
|
DigiKey | DIODE GP 100V 200MA DO213AA Min Qty: 582 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
JAN1N4148UR-1/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: JAN1N4148UR-1/TR) RoHS: Not Compliant Min Qty: 582 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
494-JAN1N4148UR-1/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
JAN1N4148UR-1/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $1.7900 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 277 Package Multiple: 1 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
JAN1N4148UR-1/TR
|
Avnet Silica | Diode Switching 75V 0.2A 2-Pin DO-213AA (Alt: JAN1N4148UR-1/TR) RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.2300 / $1.7900 | Buy Now |
Part Details for JAN1N4148UR-1/TR
JAN1N4148UR-1/TR CAD Models
JAN1N4148UR-1/TR Part Data Attributes:
|
JAN1N4148UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148UR-1/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |