Part Details for JAN1N4148UB by Microchip Technology Inc
Overview of JAN1N4148UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4148UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4767
|
Newark | 75 V Signal Or Computer Diode Ub Rohs Compliant: Yes |Microchip JAN1N4148UB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4600 / $19.2000 | Buy Now |
DISTI #
1086-17562-ND
|
DigiKey | DIODE GEN PURP 75V 200MA UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2001 | Buy Now |
DISTI #
JAN1N4148UB
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Bulk (Alt: JAN1N4148UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4600 / $20.6800 | Buy Now |
DISTI #
494-JAN1N4148UB
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$19.2000 | Order Now |
DISTI #
JAN1N4148UB
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.3300 / $38.4000 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.0100 / $21.1000 | Buy Now |
|
Master Electronics | 0 |
|
$18.3300 / $38.4000 | Buy Now |
Part Details for JAN1N4148UB
JAN1N4148UB CAD Models
JAN1N4148UB Part Data Attributes:
|
JAN1N4148UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4148UB
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116L | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JAN1N4148UB
This table gives cross-reference parts and alternative options found for JAN1N4148UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4148UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UB | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | JAN1N4148UB vs 1N4148UB |