Part Details for JAN1N4116 by MACOM
Overview of JAN1N4116 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N4116
JAN1N4116 CAD Models
JAN1N4116 Part Data Attributes
|
JAN1N4116
MACOM
Buy Now
Datasheet
|
Compare Parts:
JAN1N4116
MACOM
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4116
This table gives cross-reference parts and alternative options found for JAN1N4116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4116 | Motorola Semiconductor Products | Check for Price | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JAN1N4116 vs JAN1N4116 |
JANTX1N4116 | MACOM | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4116 vs JANTX1N4116 |
1N4116TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, | JAN1N4116 vs 1N4116TRE3 |
1N4116-1 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4116 vs 1N4116-1 |
JANTX1N4116-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JAN1N4116 vs JANTX1N4116-1 |
JANTXV1N4116-1 | VPT Components | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | JAN1N4116 vs JANTXV1N4116-1 |
JANTX1N4116-1 | Microchip Technology Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JAN1N4116 vs JANTX1N4116-1 |
JANTX1N4116-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4116 vs JANTX1N4116-1/TR |
1N4116-PBF | Digitron Semiconductors | Check for Price | Zener Diode | JAN1N4116 vs 1N4116-PBF |