Diodes
JAN1N4108CUR-1
Description: Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN

Overview of JAN1N4108CUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N4108CUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JAN1N4108CUR-1 by Microsemi Corporation

JAN1N4108CUR-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
DO-213AA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
14 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. JAN1N4108CUR-1
    Microsemi Corporation
    Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
    VS

Alternate Parts for JAN1N4108CUR-1

This table gives cross-reference parts and alternative options found for JAN1N4108CUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4108CUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc JAN1N4108CUR-1 vs JANTXV1N4108DUR-1
CDLL4108E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108E3
JANTXV1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4108CUR-1 vs JANTXV1N4108CUR-1
CDLL4108 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108
1N4108CURTRE3 Zener Diode, 14V V(Z), 2%, 0.5W, Microsemi Corporation JAN1N4108CUR-1 vs 1N4108CURTRE3
CLL4108BKLEADFREE Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp JAN1N4108CUR-1 vs CLL4108BKLEADFREE
CDLL4108DE3 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108DE3
JANTX1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc JAN1N4108CUR-1 vs JANTX1N4108CUR-1
CDLL4108C-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108C-1
CLL4108TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp JAN1N4108CUR-1 vs CLL4108TR
Part Number Description Manufacturer Compare
CDLL4108C-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108C-1
CLL4108BKLEADFREE Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp JAN1N4108CUR-1 vs CLL4108BKLEADFREE
CLL4108TR Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp JAN1N4108CUR-1 vs CLL4108TR
CDLL4108-1E3 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108-1E3
CDLL4108D-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108D-1
CDLL4108DE3 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs CDLL4108DE3
JAN1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4108CUR-1 vs JAN1N4108DUR-1
1N4108CURTR Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JAN1N4108CUR-1 vs 1N4108CURTR
JANTXV1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4108CUR-1 vs JANTXV1N4108CUR-1
JAN1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N4108CUR-1 vs JAN1N4108CUR-1

Related Parts for JAN1N4108CUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4108CUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4108CUR-1 by Microsemi Corporation

  • Please alert me when JAN1N4108CUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4108CUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4108CUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4108CUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4108CUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4108CUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: