Part Details for JAN1N4102-1 by Bkc Semiconductors Inc
Overview of JAN1N4102-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N4102-1
JAN1N4102-1 CAD Models
JAN1N4102-1 Part Data Attributes
|
JAN1N4102-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4102-1
Bkc Semiconductors Inc
Zener Diode, 8.7V V(Z), 5%, 0.4W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.263 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4102-1
This table gives cross-reference parts and alternative options found for JAN1N4102-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4102-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4102 | Aeroflex Inc | Check for Price | 8.7V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | JAN1N4102-1 vs JAN1N4102 |
JAN1N4102-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4102-1 vs JAN1N4102-1/TR |
JANTX1N4102 | MACOM | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N4102-1 vs JANTX1N4102 |
JAN1N4102 | Motorola Mobility LLC | Check for Price | 8.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | JAN1N4102-1 vs JAN1N4102 |
1N4102 | Microchip Technology Inc | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | JAN1N4102-1 vs 1N4102 |
1N4102TR | Central Semiconductor Corp | Check for Price | Zener Diode, 8.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JAN1N4102-1 vs 1N4102TR |
1N4102TR-RECU | Central Semiconductor Corp | Check for Price | Zener Diode, 8.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JAN1N4102-1 vs 1N4102TR-RECU |
JAN1N4102-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JAN1N4102-1 vs JAN1N4102-1 |
1N4102-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JAN1N4102-1 vs 1N4102-1E3/TR |
1N4102BK | Central Semiconductor Corp | Check for Price | Zener Diode, 8.7V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JAN1N4102-1 vs 1N4102BK |