Part Details for JAN1N3912R by Microsemi Corporation
Overview of JAN1N3912R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JAN1N3912R
JAN1N3912R CAD Models
JAN1N3912R Part Data Attributes
|
JAN1N3912R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3912R
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3912R
This table gives cross-reference parts and alternative options found for JAN1N3912R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3912R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3912R | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3912R vs JANTX1N3912R |
1N3912R | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, HERMETICALLY SEALED, 1 PIN | Solid State Devices Inc (SSDI) | JAN1N3912R vs 1N3912R |
JANTXV1N3912R | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3912R vs JANTXV1N3912R |
JANTXV1N3912RE3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3912R vs JANTXV1N3912RE3 |
JANTX1N3912RE3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3912R vs JANTX1N3912RE3 |
JANTXV1N3912R | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN | Semicon Components Inc | JAN1N3912R vs JANTXV1N3912R |
1N3912R | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, | IXYS Corporation | JAN1N3912R vs 1N3912R |
JAN1N3912RE3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3912R vs JAN1N3912RE3 |
JANTX1N3912R | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3912R vs JANTX1N3912R |
JAN1N3912R | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3912R vs JAN1N3912R |