Part Details for JAN1N3912E3 by Microsemi Corporation
Overview of JAN1N3912E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JAN1N3912E3
JAN1N3912E3 CAD Models
JAN1N3912E3 Part Data Attributes
|
JAN1N3912E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3912E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.75 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/308C | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3912E3
This table gives cross-reference parts and alternative options found for JAN1N3912E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3912E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3912E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3912E3 vs JANTX1N3912E3 |
JANTXV1N3912 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JAN1N3912E3 vs JANTXV1N3912 |
1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 2 PIN | Semitronics Corp | JAN1N3912E3 vs 1N3912 |
1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5 | Motorola Semiconductor Products | JAN1N3912E3 vs 1N3912 |
1N3912 | 30A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | JAN1N3912E3 vs 1N3912 |
JANTXV1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, | Semicon Components Inc | JAN1N3912E3 vs JANTXV1N3912 |
JAN1N3912 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3912E3 vs JAN1N3912 |
1N3912 | 30A, 300V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | JAN1N3912E3 vs 1N3912 |
1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | JAN1N3912E3 vs 1N3912 |
JANTX1N3912 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JAN1N3912E3 vs JANTX1N3912 |