Part Details for JAN1N3893R by Sensitron Semiconductors
Overview of JAN1N3893R by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N3893R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3893R
|
Avnet Americas | Diode Fast Recovery Hermetically Sealed 400V 20A 2-Pin DO-4 - Trays (Alt: JAN1N3893R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N3893R
JAN1N3893R CAD Models
JAN1N3893R Part Data Attributes
|
JAN1N3893R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N3893R
Sensitron Semiconductors
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3893R
This table gives cross-reference parts and alternative options found for JAN1N3893R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3893R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3893R | Rectifier Diode, | Sensitron Semiconductors | JAN1N3893R vs JANTXV1N3893R |
JANS1N3893R | Rectifier Diode, | Sensitron Semiconductors | JAN1N3893R vs JANS1N3893R |
1N3893R | Rectifier Diode, | Sensitron Semiconductors | JAN1N3893R vs 1N3893R |