Part Details for JAN1N3893R by Defense Logistics Agency
Overview of JAN1N3893R by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N3893R
JAN1N3893R CAD Models
JAN1N3893R Part Data Attributes
|
JAN1N3893R
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N3893R
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/304D | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3893R
This table gives cross-reference parts and alternative options found for JAN1N3893R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3893R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3893R | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, DO-4, 1 PIN | Defense Logistics Agency | JAN1N3893R vs JANTX1N3893R |
JANTXV1N3893R | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4, DO-4, 1 PIN | Defense Logistics Agency | JAN1N3893R vs JANTXV1N3893R |