Part Details for JAN1N3672A by International Rectifier
Overview of JAN1N3672A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for JAN1N3672A
JAN1N3672A CAD Models
JAN1N3672A Part Data Attributes:
|
JAN1N3672A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JAN1N3672A
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | MEDIUM POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/260 | |
Rep Pk Reverse Voltage-Max | 900 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N3672A
This table gives cross-reference parts and alternative options found for JAN1N3672A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3672A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N3672A vs 1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Nihon Inter Electronics Corporation | JAN1N3672A vs 1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 22A, 900V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N3672A vs 1N3672A |
1N3672APBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N3672A vs 1N3672APBF |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1080V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Continental Device India Ltd | JAN1N3672A vs 1N3672A |
JANTX1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | JAN1N3672A vs JANTX1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon | Semicon Components Inc | JAN1N3672A vs 1N3672A |