-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4602
|
Newark | Std Rectifier S-Body Rohs Compliant: Yes |Microchip JAN1N3647 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.1400 | Buy Now |
DISTI #
JAN1N3647
|
Avnet Americas | Diode Switching 3kV 0.25A 2-Pin Axial Leaded - Bulk (Alt: JAN1N3647) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5600 / $16.3100 | Buy Now |
DISTI #
JAN1N3647
|
Microchip Technology Inc | Std Rectifier _ S-BODY, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.3100 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 300V - 250mA - 5 V @ 250 mA (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - S, Axial Package - Through Hole. RoHS: Compliant | 0 |
|
$14.4600 / $30.2900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2100 / $16.6400 | Buy Now |
|
Master Electronics | Diode - Standard - 300V - 250mA - 5 V @ 250 mA (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - S, Axial Package - Through Hole. RoHS: Compliant | 0 |
|
$14.4600 / $30.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JAN1N3647
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N3647
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, S, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/279 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for JAN1N3647. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3647, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM30 | Rectifier Diode, 1 Element, 0.26A, 3000V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN | Semtech Corporation | JAN1N3647 vs SM30 |
JANTX1N3647 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon | Microchip Technology Inc | JAN1N3647 vs JANTX1N3647 |
JANTXV1N3647 | Rectifier Diode, 1 Element, 0.25A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N3647 vs JANTXV1N3647 |
JANTX1N3647 | Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, G12, 2 PIN | Semtech Corporation | JAN1N3647 vs JANTX1N3647 |
1N3647 | Rectifier Diode, 1 Element, 0.26A, 3000V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN | Semtech Corporation | JAN1N3647 vs 1N3647 |
JAN1N3647 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, G12, 2 PIN | Micross Components | JAN1N3647 vs JAN1N3647 |