Part Details for JAN1N3595AUS by VPT Components
Overview of JAN1N3595AUS by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3595AUS
JAN1N3595AUS CAD Models
JAN1N3595AUS Part Data Attributes
|
JAN1N3595AUS
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N3595AUS
VPT Components
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N3595AUS
This table gives cross-reference parts and alternative options found for JAN1N3595AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3595AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3595AUS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | VPT Components | JAN1N3595AUS vs 1N3595AUS |
JANTXV1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | VPT Components | JAN1N3595AUS vs JANTXV1N3595US |
JANTX1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | VPT Components | JAN1N3595AUS vs JANTX1N3595US |
JAN1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | VPT Components | JAN1N3595AUS vs JAN1N3595US |
JANTXV1N3595AUS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | VPT Components | JAN1N3595AUS vs JANTXV1N3595AUS |
SS3595US-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JAN1N3595AUS vs SS3595US-1 |
SS3595-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N3595AUS vs SS3595-1 |
1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, MELF-2 | VPT Components | JAN1N3595AUS vs 1N3595US |