Diodes
JAN1N3336RB
Description: Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JAN1N3336RB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for JAN1N3336RB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3336RB by Microsemi Corporation

JAN1N3336RB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
180 mA
Want to compare parts?
  1. JAN1N3336RB
    Microsemi Corporation
    Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JAN1N3336RB

This table gives cross-reference parts and alternative options found for JAN1N3336RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3336RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3336RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JAN1N3336RB vs JANTX1N3336RB
JANTXV1N3336RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JAN1N3336RB vs JANTXV1N3336RB
JANTXV1N3336RB 68V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3336RB vs JANTXV1N3336RB
1N3336RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JAN1N3336RB vs 1N3336RB
JANTX1N3336RB 68V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3336RB vs JANTX1N3336RB
1N3336RB 68V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3336RB vs 1N3336RB
1N3336RBE3 Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JAN1N3336RB vs 1N3336RBE3
JAN1N3336RB 68V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3336RB vs JAN1N3336RB
JANTX1N3336RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JAN1N3336RB vs JANTX1N3336RB
JANTX1N3336RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N3336RB vs JANTX1N3336RB
Part Number Description Manufacturer Compare
JAN1N3336B Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JAN1N3336RB vs JAN1N3336B
JANTX1N2834C Zener Diode, 68V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3336RB vs JANTX1N2834C
1N2834AE3 Zener Diode, 68V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3336RB vs 1N2834AE3
JAN1N2834RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JAN1N3336RB vs JAN1N2834RB
JAN1N2834R Zener Diode, 68V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3336RB vs JAN1N2834R
1N2834RAE3 Zener Diode, 68V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3336RB vs 1N2834RAE3
JANTXV1N2834R Zener Diode, 68V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3336RB vs JANTXV1N2834R
JANTXV1N2834RB Zener Diode, 68V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JAN1N3336RB vs JANTXV1N2834RB
JANTX1N2834R Zener Diode, 68V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N3336RB vs JANTX1N2834R
JAN1N2834B 68V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JAN1N3336RB vs JAN1N2834B

Related Parts for JAN1N3336RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3336RB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3336RB by Microsemi Corporation

  • Please alert me when JAN1N3336RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3336RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3336RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3336RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3336RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3336RB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: