Datasheets
JAN1N3314A by: Microsemi Corporation

Zener Diode, 15V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN

Part Details for JAN1N3314A by Microsemi Corporation

Overview of JAN1N3314A by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JAN1N3314A

JAN1N3314A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N3314A Part Data Attributes

JAN1N3314A Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N3314A Microsemi Corporation Zener Diode, 15V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 15 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10%
Working Test Current 830 mA

Alternate Parts for JAN1N3314A

This table gives cross-reference parts and alternative options found for JAN1N3314A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3314A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N3314A International Semiconductor Inc Check for Price Zener Diode, 15V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 JAN1N3314A vs 1N3314A
1N3314A Motorola Semiconductor Products Check for Price Zener Diode, 15V V(Z), 10%, 50W, Silicon, Unidirectional JAN1N3314A vs 1N3314A
1N3314A Solid State Inc Check for Price Zener Diode, 15V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN JAN1N3314A vs 1N3314A
Part Number Manufacturer Composite Price Description Compare
1N2810CE3 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN JAN1N3314A vs 1N2810CE3
1N3314B Motorola Mobility LLC Check for Price 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE JAN1N3314A vs 1N3314B
1N2810ACOX.200 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, Silicon, Unidirectional, JAN1N3314A vs 1N2810ACOX.200
1N3311RA Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN JAN1N3314A vs 1N3311RA
1N3311A Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN JAN1N3314A vs 1N3311A
1N2810 Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 20%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN JAN1N3314A vs 1N2810
JAN1N3311D Microsemi Corporation Check for Price Zener Diode, 12V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN JAN1N3314A vs JAN1N3311D
1N3311 Motorola Semiconductor Products Check for Price Zener Diode, 12V V(Z), 20%, 50W, Silicon, Unidirectional JAN1N3314A vs 1N3311
JAN1N3311B Motorola Semiconductor Products Check for Price Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional JAN1N3314A vs JAN1N3311B
1N3314BR Microsemi Corporation Check for Price Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 JAN1N3314A vs 1N3314BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3314A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3314A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N3314A would you like to use for your alert(s)?
  • Please alert me when JAN1N3314A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3314A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3314A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3314A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3314A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3314A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: