Part Details for JAN1N3313RB by Motorola Mobility LLC
Overview of JAN1N3313RB by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3313RB
JAN1N3313RB CAD Models
JAN1N3313RB Part Data Attributes
|
JAN1N3313RB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN1N3313RB
Motorola Mobility LLC
14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 9.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 890 mA |
Alternate Parts for JAN1N3313RB
This table gives cross-reference parts and alternative options found for JAN1N3313RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3313RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3313BR | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JAN1N3313RB vs 1N3313BR |
JANTX1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3313RB vs JANTX1N3313RB |
JAN1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N3313RB vs JAN1N3313RB |
1N3313RB | 14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3313RB vs 1N3313RB |
JAN1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JAN1N3313RB vs JAN1N3313RB |
JAN1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N3313RB vs JAN1N3313RB |
1N3313BR | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microsemi Corporation | JAN1N3313RB vs 1N3313BR |
1N3313RB | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | JAN1N3313RB vs 1N3313RB |
1N3313RBE3 | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JAN1N3313RB vs 1N3313RBE3 |
JANTX1N3313RB | 14V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3313RB vs JANTX1N3313RB |