Part Details for JAN1N3313RB by Microsemi Corporation
Overview of JAN1N3313RB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3313RB
JAN1N3313RB CAD Models
JAN1N3313RB Part Data Attributes
|
JAN1N3313RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3313RB
Microsemi Corporation
Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 890 mA |
Alternate Parts for JAN1N3313RB
This table gives cross-reference parts and alternative options found for JAN1N3313RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3313RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3313BR | International Semiconductor Inc | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JAN1N3313RB vs 1N3313BR |
JANTX1N3313RB | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JAN1N3313RB vs JANTX1N3313RB |
JAN1N3313RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional | JAN1N3313RB vs JAN1N3313RB |
1N3313RB | Motorola Mobility LLC | Check for Price | 14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N3313RB vs 1N3313RB |
JAN1N3313RB | Microchip Technology Inc | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JAN1N3313RB vs JAN1N3313RB |
JAN1N3313RB | Motorola Mobility LLC | Check for Price | 14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N3313RB vs JAN1N3313RB |
1N3313BR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JAN1N3313RB vs 1N3313BR |
1N3313RB | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | JAN1N3313RB vs 1N3313RB |
1N3313RBE3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | JAN1N3313RB vs 1N3313RBE3 |
JANTX1N3313RB | Motorola Mobility LLC | Check for Price | 14V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JAN1N3313RB vs JANTX1N3313RB |