Part Details for JAN1N3311A by Microsemi Corporation
Overview of JAN1N3311A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3311A
JAN1N3311A CAD Models
JAN1N3311A Part Data Attributes
|
JAN1N3311A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3311A
Microsemi Corporation
Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 1000 mA |
Alternate Parts for JAN1N3311A
This table gives cross-reference parts and alternative options found for JAN1N3311A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3311A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3311A | 12V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional | Hi-Tron Semiconductor Corp | JAN1N3311A vs 1N3311A |
JANTX1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JAN1N3311A vs JANTX1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional | Electronic Transistors Corp | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional | International Diode Corp | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Space Power Electronics Inc | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, METAL PACKAGE-1 | Vishay Semiconductors | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N3311A vs 1N3311A |
1N3311A | Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional | Central Semiconductor Corp | JAN1N3311A vs 1N3311A |