There are no models available for this part yet.
Overview of JAN1N3289 by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N3289 by Powerex Power Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 150 A, SILICON, RECTIFIER DIODE, DO-205AA | 2 |
|
$84.5000 | Buy Now |
CAD Models for JAN1N3289 by Powerex Power Semiconductors
Part Data Attributes for JAN1N3289 by Powerex Power Semiconductors
JAN1N3289
Powerex Power Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWEREX INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
Non-rep Pk Forward Current-Max
|
1600 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
200 °C
|
Output Current-Max
|
100 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Want to compare parts?
-
JAN1N3289Powerex Power SemiconductorsRectifier Diode, 1 Element, 100A, 200V V(RRM)VS
-