Diodes
JAN1N3168
Description: Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN

Overview of JAN1N3168 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N3168 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3168 by Microsemi Corporation

JAN1N3168
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-9
Package Description
METAL, DO-9, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
6250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
300 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/211
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. JAN1N3168
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN
    VS

Alternate Parts for JAN1N3168

This table gives cross-reference parts and alternative options found for JAN1N3168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB Microchip Technology Inc JAN1N3168 vs JAN1N3168
JAN1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, Silicon, DO-205AB, Infineon Technologies AG JAN1N3168 vs JAN1N3168
JANTX1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB Microchip Technology Inc JAN1N3168 vs JANTX1N3168
1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, International Rectifier JAN1N3168 vs 1N3168
1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N3168
JANTX1N3168 Rectifier Diode, Schottky, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB International Rectifier JAN1N3168 vs JANTX1N3168
JANTXV1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs JANTXV1N3168
Part Number Description Manufacturer Compare
1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, International Rectifier JAN1N3168 vs 1N3168
1N3266 Rectifier Diode, 1 Phase, 1 Element, 160A, 350V V(RRM), Silicon, Powerex Power Semiconductors JAN1N3168 vs 1N3266
1N2060 Rectifier Diode, 1 Phase, 1 Element, 275A, 350V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N2060
1N3168 Rectifier Diode, 1 Phase, 1 Element, 300A, 400V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N3168
1N2061 Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N2061
1N2061 Rectifier Diode, 1 Phase, 1 Element, 250A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier JAN1N3168 vs 1N2061
1N3738 Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N3738
1N2061E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N2061E3
1N2060 Rectifier Diode, 1 Phase, 1 Element, 250A, 350V V(RRM), Silicon International Rectifier JAN1N3168 vs 1N2060
1N3266 Rectifier Diode, 1 Phase, 1 Element, 275A, 350V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation JAN1N3168 vs 1N3266

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3168 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3168 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N3168 would you like to use for your alert(s)?
  • Please alert me when JAN1N3168 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3168 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3168 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3168 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3168.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3168 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: