JAN1N3044B
Description: 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13

Overview of JAN1N3044B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JAN1N3044B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3044B by Motorola Mobility LLC

JAN1N3044B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Knee Impedance-Max
3000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. JAN1N3044B
    Motorola Mobility LLC
    100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
    VS

Alternate Parts for JAN1N3044B

This table gives cross-reference parts and alternative options found for JAN1N3044B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3044B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3044B 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N3044B vs JANTXV1N3044B
MQ1N4764AG Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation JAN1N3044B vs MQ1N4764AG
JANTX1N3044B Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3044B vs JANTX1N3044B
JANTX1N3044B 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N3044B vs JANTX1N3044B
S1N3044BE3 Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3044B vs S1N3044BE3
JANTXV1N3044B-1 Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N3044B vs JANTXV1N3044B-1
1N4764A-TB Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd JAN1N3044B vs 1N4764A-TB
JANTX1N3044B-1 Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JAN1N3044B vs JANTX1N3044B-1
JANTX1N3044BTR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3044B vs JANTX1N3044BTR
JANTXV1N3044BTR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3044B vs JANTXV1N3044BTR
Part Number Description Manufacturer Compare
MSP1N4764AURTR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3044B vs MSP1N4764AURTR
BZX85B100RLRL2 Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products JAN1N3044B vs BZX85B100RLRL2
1N4764DTA2 Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products JAN1N3044B vs 1N4764DTA2
1N4764CTA2 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC JAN1N3044B vs 1N4764CTA2
JANTX1N3044D-1 Zener Diode, 100V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JAN1N3044B vs JANTX1N3044D-1
MX1N4764CURTR Zener Diode, 100V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N3044B vs MX1N4764CURTR
ZM4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional International Semiconductor Inc JAN1N3044B vs ZM4764A
CDLL3044B Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JAN1N3044B vs CDLL3044B
JANHCA1N3044A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N3044B vs JANHCA1N3044A
1N4764AD 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC JAN1N3044B vs 1N4764AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3044B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3044B by Motorola Mobility LLC

  • Please alert me when JAN1N3044B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N3044B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3044B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N3044B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3044B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3044B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: