Part Details for JAN1N3026BTR by Microsemi Corporation
Overview of JAN1N3026BTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3026BTR
JAN1N3026BTR CAD Models
JAN1N3026BTR Part Data Attributes
|
JAN1N3026BTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3026BTR
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-202AA | |
Package Description | O-MALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for JAN1N3026BTR
This table gives cross-reference parts and alternative options found for JAN1N3026BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3026BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3026B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JAN1N3026BTR vs JAN1N3026B |
1N4746A | Surge Components Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | JAN1N3026BTR vs 1N4746A |
1N4746A | Bkc Semiconductors Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | JAN1N3026BTR vs 1N4746A |
1N3026BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | JAN1N3026BTR vs 1N3026BTRE3 |
1N4746A | RFE International Inc | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | JAN1N3026BTR vs 1N4746A |
S1N3026B | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | JAN1N3026BTR vs S1N3026B |
1N4746ATR_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 | JAN1N3026BTR vs 1N4746ATR_NL |
1N4746A | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | JAN1N3026BTR vs 1N4746A |
1N4746A | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 1W, | JAN1N3026BTR vs 1N4746A |