JAN1N3020B
Description: 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13

Overview of JAN1N3020B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N3020B by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 4
  • 1 $11.2000
$11.2000 Buy Now

CAD Models for JAN1N3020B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N3020B by Motorola Mobility LLC

JAN1N3020B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. JAN1N3020B
    Motorola Mobility LLC
    10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
    VS

Alternate Parts for JAN1N3020B

This table gives cross-reference parts and alternative options found for JAN1N3020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3020B 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N3020B vs JANTX1N3020B
1N3020B Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp JAN1N3020B vs 1N3020B
JANTXV1N3020B Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3020B vs JANTXV1N3020B
1N3020BB3 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics JAN1N3020B vs 1N3020BB3
S1N3020BE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3020B vs S1N3020BE3
JANTX1N3020B Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products JAN1N3020B vs JANTX1N3020B
1N3020B 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics JAN1N3020B vs 1N3020B
1N3020BTR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3020B vs 1N3020BTR
JAN1N3020B Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products JAN1N3020B vs JAN1N3020B
1N3020BE3TR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3020B vs 1N3020BE3TR
Part Number Description Manufacturer Compare
1N3020B 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics JAN1N3020B vs 1N3020B
1N3020B Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp JAN1N3020B vs 1N3020B
1N3020B Zener Diode, 10V V(Z), 6%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA JAN1N3020B vs 1N3020B
JAN1N3020BTR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3020B vs JAN1N3020BTR
JANTX1N3020B 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JAN1N3020B vs JANTX1N3020B
JANTXV1N3020B-1 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N3020B vs JANTXV1N3020B-1
JANTX1N3020B-1 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N3020B vs JANTX1N3020B-1
S1N3020BE3 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JAN1N3020B vs S1N3020BE3
JANTX1N3020B-1 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JAN1N3020B vs JANTX1N3020B-1
1N3020BTR Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N3020B vs 1N3020BTR

Related Parts for JAN1N3020B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N3020B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N3020B by Motorola Mobility LLC

  • Please alert me when JAN1N3020B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N3020B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N3020B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N3020B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N3020B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N3020B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: