Part Details for JAN1N3017B-1 by VPT Components
Overview of JAN1N3017B-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N3017B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N3017B-1
|
Avnet Americas | Silicon Voltage Regulator 7.5V 5% 1W 2-Pin DO-41 Axial - Bulk (Alt: JAN1N3017B-1) Min Qty: 143 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0048 / $9.9897 | Buy Now |
DISTI #
JAN1N3017B-1
|
TTI | Zener Diodes MIL-PRF-19500/115 Min Qty: 75 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7700 | Buy Now |
Part Details for JAN1N3017B-1
JAN1N3017B-1 CAD Models
JAN1N3017B-1 Part Data Attributes
|
JAN1N3017B-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N3017B-1
VPT Components
Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-27 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |