Part Details for JAN1N3001RC by Microsemi Corporation
Overview of JAN1N3001RC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N3001RC
JAN1N3001RC CAD Models
JAN1N3001RC Part Data Attributes
|
JAN1N3001RC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N3001RC
Microsemi Corporation
Zener Diode, 68V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/124 | |
Reference Voltage-Nom | 68 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 2% | |
Working Test Current | 37 mA |
Alternate Parts for JAN1N3001RC
This table gives cross-reference parts and alternative options found for JAN1N3001RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N3001RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3001RA | Motorola Mobility LLC | Check for Price | 68V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N3001RC vs 1N3001RA |
1N3001R | Motorola Mobility LLC | Check for Price | 68V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JAN1N3001RC vs 1N3001R |
1N3001COX.250 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 20%, Silicon, Unidirectional, | JAN1N3001RC vs 1N3001COX.250 |
1N3001ACOX.120 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, Silicon, Unidirectional, | JAN1N3001RC vs 1N3001ACOX.120 |
1N3001ACOX.250 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, Silicon, Unidirectional, | JAN1N3001RC vs 1N3001ACOX.250 |
1N3001A | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N3001RC vs 1N3001A |
JANTXV1N3001RB | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N3001RC vs JANTXV1N3001RB |
1N3001ACOX.160 | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, Silicon, Unidirectional, | JAN1N3001RC vs 1N3001ACOX.160 |
JAN1N3001B | Microchip Technology Inc | Check for Price | Zener Diode, 68V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JAN1N3001RC vs JAN1N3001B |
JANTX1N3001RA | Microsemi Corporation | Check for Price | Zener Diode, 68V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JAN1N3001RC vs JANTX1N3001RA |