Part Details for JAN1N2971BR by New Jersey Semiconductor Products Inc
Overview of JAN1N2971BR by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N2971BR
JAN1N2971BR CAD Models
JAN1N2971BR Part Data Attributes
|
JAN1N2971BR
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N2971BR
New Jersey Semiconductor Products Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-20 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 335 mA |
Alternate Parts for JAN1N2971BR
This table gives cross-reference parts and alternative options found for JAN1N2971BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2971BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N2971BR | Zener Diode | New Jersey Semiconductor Products Inc | JAN1N2971BR vs JANTX1N2971BR |
1N2971BR | Zener Diode | New Jersey Semiconductor Products Inc | JAN1N2971BR vs 1N2971BR |
JAN1N4000A | Zener Diode | New Jersey Semiconductor Products Inc | JAN1N2971BR vs JAN1N4000A |
JANTXV1N2971BR | Zener Diode | New Jersey Semiconductor Products Inc | JAN1N2971BR vs JANTXV1N2971BR |