Part Details for JAN1N2846A by Microsemi Corporation
Overview of JAN1N2846A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N2846A
JAN1N2846A CAD Models
JAN1N2846A Part Data Attributes
|
JAN1N2846A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N2846A
Microsemi Corporation
Zener Diode, 200V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 200 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 10% | |
Working Test Current | 65 mA |
Alternate Parts for JAN1N2846A
This table gives cross-reference parts and alternative options found for JAN1N2846A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2846A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2846A | Microsemi Corporation | Check for Price | Zener Diode, 200V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2846A vs 1N2846A |
1N2846A | Microchip Technology Inc | $97.7461 | Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD | JAN1N2846A vs 1N2846A |
1N2846A | Semicon Components Inc | Check for Price | Zener Diode, 200V V(Z), 10%, 50W | JAN1N2846A vs 1N2846A |
JANTX1N2846A | Microsemi Corporation | Check for Price | Zener Diode, 200V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2846A vs JANTX1N2846A |
1N2846AE3 | Microsemi Corporation | Check for Price | Zener Diode, 200V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | JAN1N2846A vs 1N2846AE3 |