Part Details for JAN1N2837RB by Microsemi Corporation
Overview of JAN1N2837RB by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N2837RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 91 Volt, 5%, TO-3VAR | 24 |
|
$705.6180 / $882.0225 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 91 Volt, 5%, TO-3VAR | 35 |
|
$52.8948 / $62.2292 | Buy Now |
Part Details for JAN1N2837RB
JAN1N2837RB CAD Models
JAN1N2837RB Part Data Attributes
|
JAN1N2837RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N2837RB
Microsemi Corporation
Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 140 mA |
Alternate Parts for JAN1N2837RB
This table gives cross-reference parts and alternative options found for JAN1N2837RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2837RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N2837RB | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2837RB vs JANTXV1N2837RB |
1N2837RB | 91V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2837RB vs 1N2837RB |
1N2837RB | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JAN1N2837RB vs 1N2837RB |
1N2837BR | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional | Microsemi Corporation | JAN1N2837RB vs 1N2837BR |
JAN1N2837RB | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2837RB vs JAN1N2837RB |
JANTX1N2837RB | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JAN1N2837RB vs JANTX1N2837RB |
1N2837RB | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2837RB vs 1N2837RB |
JANTX1N2837RB | 91V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2837RB vs JANTX1N2837RB |
JAN1N2837RB | 91V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JAN1N2837RB vs JAN1N2837RB |
JANTX1N2837RB | Zener Diode, 91V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JAN1N2837RB vs JANTX1N2837RB |