Diodes
JAN1N2827D
Microsemi Corporation
Description: Zener Diode, 43V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN

Overview of JAN1N2827D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JAN1N2827D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N2827D by Microsemi Corporation

JAN1N2827D
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/114
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
1%
Working Test Current
290 mA
Want to compare parts?
  1. JAN1N2827D
    Microsemi Corporation
    Zener Diode, 43V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
    VS

Alternate Parts for JAN1N2827D

This table gives cross-reference parts and alternative options found for JAN1N2827D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N2827D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2827DE3 Zener Diode, 43V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs 1N2827DE3
JANTXV1N2827D Zener Diode, 43V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs JANTXV1N2827D
Part Number Description Manufacturer Compare
JANTX1N3328RB Zener Diode, 43V V(Z), 4.88%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Defense Logistics Agency JAN1N2827D vs JANTX1N3328RB
1N2827RCE3 Zener Diode, 43V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs 1N2827RCE3
JAN1N2827RB Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency JAN1N2827D vs JAN1N2827RB
JANTX1N2827B Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N2827D vs JANTX1N2827B
1N2827B Zener Diode, 43V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs 1N2827B
1N2827BCOX.200 Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JAN1N2827D vs 1N2827BCOX.200
1N2827 Zener Diode, 43V V(Z), 20%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JAN1N2827D vs 1N2827
JANTX1N2827RC Zener Diode, 43V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs JANTX1N2827RC
JANTXV1N2827D Zener Diode, 43V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs JANTXV1N2827D
JAN1N2827A Zener Diode, 43V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JAN1N2827D vs JAN1N2827A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N2827D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N2827D by Microsemi Corporation

  • Please alert me when JAN1N2827D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N2827D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N2827D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N2827D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N2827D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N2827D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: